RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 1 in

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩450,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 10월 26일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩450,500.00
5 +₩370,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
760-5668
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Actuated Valve

Valve Type

Ball

Inlet Connection Type

Threaded

Default Valve Position

NC

Inlet Port Size

1 in

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1 in

Maximum Operating Pressure

1000 psi

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Port Gender

Female

Valve Material

316 Stainless Steel

Outlet Thread Standard

BSP

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Ball Pneumatic Valve, 1 in BSP


Need an efficient way to control and direct air and gas flow in your pneumatic system? Turn to this ball valve from RS PRO. It's suitable for use in packaging and manufacturing equipment, as well as with actuators for air compressors.

To reduce the risk of malfunctions and improve efficiency and reliability, the ball mechanism has a spherical shape that produces a tight seal to direct or cut off the flow of gases without leaking. When the system isn't in use, the default valve position of 'normally closed' (NC) prevents airflow. This keeps gases from escaping, reducing workplace health and safety risks.

This product's durable stainless steel body and ball are resistant to impacts and corrosion, making it suitable for use in heavy industrial applications and challenging environments. Its British Standard Pipe (BSP) thread fits into most pneumatic systems for ease of use.

Features and Benefits


  • 'Normally closed' (NC) default valve position

  • Maximum working pressure of 1000 psi (pounds per square inch)

  • Spring return type

  • Thread size of 1 in BSP

  • British Standard Pipe (BSP) threading

  • Ball valve type

  • 관련된 링크들