RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 1 to 1/4 in
- RS 제품 번호:
- 760-5637
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩545,270.00
재고있음
- 추가로 2026년 9월 29일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩545,270.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 760-5637
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1 to 1/4 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 1 to 1/4 in | |
| Maximum Operating Pressure | 1000 psi | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Valve Material | 316 Stainless Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1 to 1/4 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 1 to 1/4 in | ||
Maximum Operating Pressure 1000 psi | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Valve Material 316 Stainless Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Note
Please note that these valves typically require 5 to 6 bars of pressure to actuate.
관련된 링크들
- RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 3/4 in
- RS PRO Ball type Pneumatic Actuated Valve, 1000 psi, BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve, 142 psi, BSP, Female 1/2 in
- RS PRO 3 Way Ball Valve type Pneumatic Actuated Valve, 1000 psi