RS PRO Ball type Pneumatic Actuated Valve, 142 psi, BSP, Female 1/2 in

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩354,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩354,000.00
5 +₩291,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
760-5655
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

1/2 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1/2 in

Inlet Thread Standard

BSP

Maximum Operating Pressure

142 psi

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

BSP

Valve Material

316 Stainless Steel

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Ball Pneumatic Valve, 1/2 in BSP


For the efficient operation of your pneumatic systems, use this RS PRO ball valve to control and direct the flow of air and gases. It can be used in air compressor actuators as well as in manufacturing and packaging equipment.

The spherical shape of the ball mechanism creates a tight seal to either direct or block the flow of gases and prevent leaks. This increases efficiency and dependability and minimises the risk of malfunctions. When the system isn't in use, the 'normally closed' (NC) default valve position blocks airflow to prevent gases from escaping, keeping you and your workplace safe. Thanks to the stainless steel body and ball material, this product is durable and resistant to impacts and corrosion, making it suitable for use in heavy-duty industrial applications and demanding environments.

As it features a British Standard Pipe (BSP) thread, it can be used with most pneumatic systems. Ball pneumatic valves like this one are commonly used in industrial applications.

Features and Benefits


  • 'Normally closed' (NC) default valve position

  • Maximum working pressure of 1000 psi (pounds per square inch)

  • Spring return type

  • Thread size of 1/2 in BSP

  • British Standard Pipe (BSP) threading

  • Ball valve type

  • Note

    The actuator is for max 10bar / 142 psi

    The valve is suitable for 1000psi (69bar)

    관련된 링크들