Festo Angle Seat type Pneumatic Actuated Valve, 7, NPT

Subtotal (1 unit)*

₩2,298,133.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 5월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,298,133.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-3096
제조사 부품 번호:
VZXA-A-TS7-2"-M2-V14T-16-M-90-26-PR-V4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Inlet Thread Standard

NPT

Maximum Operating Pressure

7

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo Angle Seat Valve is a top-quality poppet valve with diaphragm actuator, suitable for various applications. With medium pressure ranging from 0 to 16 bar, it provides reliable control of vapour, inert gases, and compressed air. The valve is desig

Poppet valve design with diaphragm actuator

Suitable for pneumatic actuation

Threaded coupling for easy in-line installation

Non-reversible flow direction for precise control

Operating pressure range of 0.5 to 0.7 MPa

Wide temperature range from -10°C to 180°C

High material quality with stainless steel components

Certified for explosion protection in various zones

Close control function with reduced spring force for safety

IP65/IP67 protection for durability in harsh environments

관련된 링크들