SKF SYJ 75 TF Pillow Block Bearing -, 75 mm ID

Subtotal (1 unit)*

₩612,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩612,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-2078
제조사 부품 번호:
SYJ 75 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

75mm

Product Type

Pillow Block Bearing

Material

Steel

Centre Height

82.5mm

Static Load Rating

49kN

Mount Hole Size

25 mm

Locking Type

Set Screw

Length

275mm

Depth

74mm

Dynamic Load Rating

66.3kN

End Type

Open

Mount Hole Centre-to-Centre

217mm

Number of Bolts

2

Bore Type

Cylindrical

Standards/Approvals

No

Series

SYJ

Height

165.5mm

Limiting Speed

2600rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, Short Base Design, Deep-Groove Insert Bearing Type, 75mm ID, 82.5mm Centre Height - SYJ 75 TF


Using this pillow block bearing from SKF lets you maintain a firm hold on a revolving machine shaft. Made up of an insert bearing in a housing, it keeps the outer ring steady while the inner ring moves. As the insert is based on a sealed deep-groove bearing, it's ideal for applications that constantly rotate and alter position. A handy relubrication hole makes it quick and easy to top up grease and cut friction out of the equation.

Features & Benefits


• Inner ring extends on both sides to accommodate mounting from either direction

• Contact sealing and flingers on both sides help prevent contamination

• Basic dynamic load rating of 66.3kN to balance heavy loads in moving applications

• Two bolt holes on the base make it easy to mount to a flat surface

• Pre-lubricated for reduced risk of friction

Applications


• Transmission systems

• Medical technology

• Steel mills

• Material handling

What's this bearing made from?


The insert of this bearing is made from rugged steel, which is resistant to corrosion for reliable use in humid settings. The housing is made from tough cast iron that stands up to repeated impacts.

관련된 링크들