Subtotal (1 unit)*
₩115,700.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-2035
- 제조사 부품 번호:
- SY 25 WF
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Static Load Rating | 7.8kN | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 11.5 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 160mm | |
| Dynamic Load Rating | 14kN | |
| Depth | 36mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 102mm | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Series | SY | |
| Limiting Speed | 7000rpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Static Load Rating 7.8kN | ||
Centre Height 36.5mm | ||
Mount Hole Size 11.5 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 160mm | ||
Dynamic Load Rating 14kN | ||
Depth 36mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 102mm | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Height 70mm | ||
Standards/Approvals No | ||
Series SY | ||
Limiting Speed 7000rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, 25mm ID, 36.5mm Centre Height - SY 25 WF
Looking for a reliable way to mount your industrial shaft? This pillow block bearing from SKF has the job in hand. There are two predrilled bolt holes you can use to mount it on a flat surface. All you need is fasteners with a 10mm diameter. To complete the setup, just slip a 25mm-wide shaft through the unit's inner ring. This part is made from durable cast iron, so it takes the pressure of tough environments in its stride.
Features & Benefits
• Cast-iron housing is impact-resistant, so it takes the knocks you'd expect in an industrial setting
• Can be relubricated to limit friction, minimise wear and ensure a long service life
• Sealed bearing type offers protection against contaminants
Applications
• Construction plants
• Conveyor belts
• Agricultural equipment
What's the load rating of this unit?
This unit can withstand 7.8kN when stationary and 14kN when moving, so it's suitable for heavy-duty applications.
Can I use this unit in humid work areas?
Yes, you can. This pillow block bearing is made from cast iron, which is corrosion-resistant for use in areas with high levels of water vapour.
관련된 링크들
- SKF SY 60 WF Pillow Block Bearing -, 60 mm ID
- SKF SY 25 FM Pillow Block Bearing -, 25 mm ID
- SKF SY 25 TR Pillow Block Bearing -, 25 mm ID
- SKF SY 25 TF Pillow Block -, 25 mm ID
- SKF SY 60 FM Pillow Block Bearing -, 60 mm ID
- SKF SY 40 LF Pillow Block Bearing -, 40 mm ID
- SKF SY 30 FM Pillow Block Bearing -, 30 mm ID
- SKF SY 40 TR Pillow Block Bearing -, 40 mm ID