SKF SY 40 LF Pillow Block Bearing -, 40 mm ID

Subtotal (1 unit)*

₩175,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩175,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-2041
제조사 부품 번호:
SY 40 LF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

40mm

Product Type

Pillow Block Bearing

Material

Steel

Centre Height

49.2mm

Static Load Rating

19kN

Locking Type

ConCentra

Mount Hole Size

14 mm

Length

203mm

Dynamic Load Rating

30.7kN

Depth

48mm

Mount Hole Centre-to-Centre

135.5mm

End Type

Open

Number of Bolts

2

Series

SY

Standards/Approvals

No

Bore Type

Cylindrical

Height

99mm

Limiting Speed

4800rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 40mm ID, 49.2mm Centre Height - SY 40 LF


Need an easy way to mount rotating parts in a mechanical power transmission system? Opt for this pillow block bearing unit from SKF. Simply fix it to the support base using the two sturdy bolt holes on either side of the housing and it's ready to go. This robust piece of kit features SKF's ConCentra locking, so getting a tight concentric fit around the shaft is a cinch. As this distributes locking force evenly over the contact surface, it helps reduce vibration and fretting corrosion, keeping your gear in tip-top condition for longer.

Features & Benefits


• Robust cast iron housing material can handle the most demanding industrial environments

• Hefty 30.7kN dynamic load rating is well suited to heavy-duty settings

• Maximum speed of 4800r/min for compatibility with medium-velocity equipment

Applications


• Agricultural machinery

• Construction equipment

• Heat treatment apparatus

How can I make sure the rolling parts stay well-oiled in this unit?


To keep the balls rolling smoothly in this pillow block, regular re-greasing is a must – and thanks to the handy relubrication hole and grease fitting, it couldn't be easier to top up lubrication levels if they're running low.

관련된 링크들