SKF FRB 3.5/52 Locating Ring -, 47 mm ID

Subtotal (1 unit)*

₩9,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 26일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-1947
제조사 부품 번호:
FRB 3.5/52
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Locating Ring

Inside Diameter

47mm

Centre Height

40mm

Static Load Rating

75kN

Mount Hole Size

12 mm

Length

165mm

Depth

3.5mm

Number of Bolts

10

Standards/Approvals

No

Series

FRB

Height

74mm

COO (Country of Origin):
CN

SKF FRB Series Locating Ring, 47mm Inside Diameter, 40mm Centre Height - FRB 3.5/52


This locating ring is a precision component designed to position and secure rotating elements within industrial assemblies. It provides axial location for bearing arrangements and ancillary parts in sectors such as automation and mechanical systems, ensuring consistent alignment and load transfer in demanding operational contexts.

Features & Benefits


• Ten-bolt configuration ensures even clamping force distribution
• Mount holes sized 12mm enable robust fastener selection
• Shallow 3.5mm flange depth minimises axial intrusion
• 165mm overall length supports extended bearing interfaces

**Applications**


• Suitable for axial positioning of bearings in automation equipment
• Ideal for mechanical drives requiring precise shaft location
• Used with electronic actuator assemblies needing fixed axial stop
• Can be used for electrical motor end-face locating operations

How does the component manage axial loads in Compact assemblies?


Its rated static load of 75 kN allows it to resist significant axial forces when installed between mating faces, reducing the need for auxiliary support elements.

What fastening considerations should be MADE for installation?


The ten mounting points accept 12mm fasteners, permitting selection of bolts that match assembly torque requirements and enabling uniform clamp distribution around the circumference.

How does the centre height affect integration with shafts?


The 40mm centre height determines the axial reference from mounting face to locating bore, allowing designers to align shaft centres without additional shims.

관련된 링크들