SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 45 mm ID, 70.5 mm OD

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
212-1465
제조사 부품 번호:
TSN 510 L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ring Seal

Sub Type

Four-Lip

Material

Thermoplastic Elastomer Polyester

Inside Diameter

45mm

Outside Diameter

70.5mm

Colour

Black

Thickness

12.5mm

Standards/Approvals

No

SKF Ring Seal, Plummer Block Housing Split, 12mm Mount Hole Size, 45mm ID - TSN 510 L


Looking for a robust seal designed for use with your plummer block housing? Choose this ring seal from SKF. It's made from thermoplastic polyester elastomer, which is resilient in the face of operational stress. The seal is finished with a smooth surface to minimise friction and further reduce mechanical strain. Where a double-lip design isn't suitable, use this four-lip seal to handle demanding conditions. Additional lips mean more space for lubrication to aid mechanical performance. As the unit accommodates shaft speeds of up to 13mps, it's suited to heavy-duty applications.

• Split seal style allows for straightforward installation

• Lightweight design of 2.3g minimises system load

• Two seals (four halves) per pack for versatility

• Operating temperature range between -40°C and +100°C to suit harsh environments

Applications


• Heating, ventilation and air-conditioning systems

• Textile industry

What size is this ring seal from SKF?


This ring seal is space-efficient with dimensions of 205 (length) x 60 (centre height) x 45mm (inside diameter). Its mount hole size of 12mm allows for easy handling.

관련된 링크들