SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 60 mm ID, 95.5 mm OD
- RS 제품 번호:
- 212-1473
- 제조사 부품 번호:
- TSN 515 L
- 제조업체:
- SKF
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 212-1473
- 제조사 부품 번호:
- TSN 515 L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Four-Lip | |
| Material | Thermoplastic Elastomer Polyester | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95.5mm | |
| Thickness | 15mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ring Seal | ||
Sub Type Four-Lip | ||
Material Thermoplastic Elastomer Polyester | ||
Inside Diameter 60mm | ||
Outside Diameter 95.5mm | ||
Thickness 15mm | ||
Colour Black | ||
Standards/Approvals No | ||
SKF Ring Seal, Plummer Block Housing Split, 16mm Mount Hole Size, 60mm ID - TSN 515 L
This ring seal from SKF is a hard-wearing addition to your plummer block housing. It's made from a tough thermoplastic polyester elastomer, so delivers a long service life. Friction is reduced thanks to its specially finished surface. This ring seal features a four-lip design to provide more space for lubricant, which is essential for achieving high performance. To install it, simply grind the seal face on the shaft to a roughness up to 3.2μm.
• Installation is made easy with the split seal style
• Functions in a temperature range from -40°C to +100°C for use in demanding industrial settings
• Use with multiple housings as it features two seals (four halves) per pack
• Capable of accommodating shaft speeds up to 13mps
• Straightforward installation allows for 1° angle of misalignment
Applications
• Aerospace applications
• Mining industry
• Textile industry
What size is this ring seal?
This ring seals dimensions are 280 (length) x 95mm (height). Its inside diameter measures 60mm and it uses a mount hole size of 16mm.
관련된 링크들
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 110 mm ID, 157.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 125 mm ID, 187.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 55 mm ID, 80.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 30 mm ID, 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 35 mm ID, 59.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 150 mm ID, 202.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 140 mm ID, 212.5 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal, 140 mm ID, 187.5 mm OD