Festo EAMG-U1-70 Pillow Block -

Subtotal (1 unit)*

₩143,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩143,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-098
제조사 부품 번호:
EAMG-U1-70
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pillow Block

Standards/Approvals

LABS (PWIS) conformity VDMA24364-B2-L

Series

EAMG-U1

Limiting Speed

5000rpm

COO (Country of Origin):
DE

Festo EAMG-U1 Series Pillow Block, 5000rpm Limiting Speed, LABS (PWIS) Conformity VDMA24364-B2-L Approval - EAMG-U1-70, Numeric Part Number: 2598638


This pillow Block provides mounted bearing support for rotating shafts in industrial systems. It is designed for use where Compact bearing housings are required and operates reliably at elevated rotational speeds. The unit conforms to low-contamination manufacturing practices and is suitable for integration into automated equipment across electrical, electronic and mechanical installations.

Features & Benefits


• Limiting speed 5000 rpm enabling high-speed rotary applications
• Designed for Compact footprint reducing space requirements
• Conforms to LABS (PWIS) standards lowering contamination risk
• Suitable for standardised mounting for straightforward installation

**Applications**


• Suitable for conveyor drive shafts in automated lines
• Ideal for motorised rotary assemblies in electronics manufacture
• Used for support bearings in electrical actuator systems
• Can be used for rotating mechanisms in robotic equipment

What operating speed capability should I plan for in designs?


The unit is rated to a maximum rotational speed of 5000 rpm, so system components and balancing should accommodate that ceiling.

How does the product address contamination concerns in sensitive environments?


It meets LABS (PWIS) conformity under VDMA24364-B2-L, which limits use of substances that could affect coatings or adhesives.

What should I expect regarding supplier identification on orders?


The component is produced by FESTO and listed under the manufacturer’s internal reference for procurement and replacement traceability.

Is this suitable as a replacement bearing unit in maintenance tasks?


Yes, it is intended for use as a replacement bearing housing within compatible assemblies specified by the equipment designer.

관련된 링크들