대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩13,140.00
재고있음
- 1,990 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 7,000 개 단위 배송
- 추가로 2027년 3월 03일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 95 | ₩2,628.00 | ₩13,140.00 |
| 100 - 495 | ₩2,560.00 | ₩12,800.00 |
| 500 + | ₩2,100.00 | ₩10,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 897-1004
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.3mm² | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 200V | |
| Depth | 15.6mm | |
| Standards/Approvals | RoHS | |
| Width | 11.4mm | |
| Length | 14mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.3mm² | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 200V | ||
Depth 15.6mm | ||
Standards/Approvals RoHS | ||
Width 11.4mm | ||
Length 14mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 3.5 mm Pitch, 4-Way PCB Terminal Block
Looking for a safe and easy way to set up circuits on your PCB (printed circuit board)? This time-saving 4-way PCB terminal block can be used to connect two or more wires, and you can mount it directly on the board.
The block is pluggable for easy connections that can be quickly disconnected if there are any issues or adjustments needed. Through-hole mounting makes it straightforward to set up. The screw termination method allows connections to be secured simply. The PCB terminal block's steel screws are tin-plated to reduce corrosion, oxidation and degradation, as are the four contacts. This connector is highly versatile, accepting solid and strained cable with a wire size range of 0.13 mm² to 1.3 mm².
The housing of this PCB terminal block is made of green polyamide (PA66), which has a UL94-V0 certification, indicating good fire safety. The component has also been tested in order to meet our exacting RS PRO standards. It can be used effectively in anything from everyday electronics equipment to industrial circuitry.
Features and Benefits
• Green 4-way PCB Terminal Block
• Pitch of 3.5 mm
• Dimensions of 14 mm (length) x 15.6 mm (depth) x 11.4 mm (width)
• Single row
• Through-hole mounting
• Female connection (socket)
• Screw termination method
• Right-angle body orientation
• Current rating of 10 A
• Voltage rating of 200 V
• Made of Polyamide
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s