Phoenix Contact SPT-THR 1.5/2-V-3.5 P20 R24 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1823191
- RS 제품 번호:
- 856-1736
- 제조사 부품 번호:
- 1823191
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 200 units)*
₩498,800.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 200 - 800 | ₩2,494.00 | ₩498,960.00 |
| 1000 + | ₩2,246.00 | ₩449,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 856-1736
- 제조사 부품 번호:
- 1823191
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Series | SPT-THR 1.5/2-V-3.5 P20 R24 | |
| Standards/Approvals | No | |
| Length | 7.7mm | |
| Depth | 15.6mm | |
| Width | 7.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Series SPT-THR 1.5/2-V-3.5 P20 R24 | ||
Standards/Approvals No | ||
Length 7.7mm | ||
Depth 15.6mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: SPT 1,5/..-V-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 24 mm wide tape
관련된 링크들
- Phoenix Contact SPT-THR 1.5/2-H-3.5 P20 R24 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1823638
- Phoenix Contact SPT-THR 1.5/2-H-3.81 P20 R24 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1823748
- Phoenix Contact SPT-THR 1.5/2-V-3.81 P20 R24 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1823308
- Phoenix Contact SPT-THR 1.5/3-H-3.5 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823641
- Phoenix Contact SPT-THR 1.5/3-V-3.5 P20 R24 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1823201
- Phoenix Contact SPT-THR 1.5/5-V-3.5 P20 R44 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1823227
- Phoenix Contact SPT-THR 1.5/3-V-5.08 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823531
- Phoenix Contact SPT-THR 1.5/3-H-5.0 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823861