Phoenix Contact SPT-THR 1.5/3-H-3.5 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823641
- RS 제품 번호:
- 856-1887
- 제조사 부품 번호:
- 1823641
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
1250개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 250 units)*
₩927,000.00
제조사가 재고 비축중
- 2027년 8월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 250 - 1000 | ₩3,708.00 | ₩927,250.00 | - |
| 1250 + | ₩3,338.00 | ₩834,500.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 856-1887
- 제조사 부품 번호:
- 1823641
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Width | 11mm | |
| Series | SPT-THR 1.5/3-H-3.5 P20 R32 | |
| Length | 13.6mm | |
| Depth | 9.7mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Width 11mm | ||
Series SPT-THR 1.5/3-H-3.5 P20 R32 | ||
Length 13.6mm | ||
Depth 9.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 32 mm wide tape
관련된 링크들
- Phoenix Contact SPT-THR 1.5/3-V-3.5 P20 R24 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1823201
- Phoenix Contact SPT-THR 1.5/5-V-3.5 P20 R44 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1823227
- Phoenix Contact SPT-THR 1.5/3-H-5.0 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823861
- Phoenix Contact SPT-THR 1.5/3-V-5.08 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823531
- Phoenix Contact SPT-THR 1.5/3-V-3.81 P20 R24 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1823311
- Phoenix Contact SPT-THR 1.5/3-H-3.81 P20 R32 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1823751
- Phoenix Contact SPT-THR 1.5/5-V-3.81 P20 R44 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1823337
- Phoenix Contact SPT-THR 1.5/5-H-3.81 P20 R32 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1823777