Subtotal (1 Box of 10 units)*
₩44,808.00
재고있음
- 추가로 2026년 8월 24일 부터 16 개 단위 배송
- 추가로 2026년 8월 31일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩44,808.00 | ₩4,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-4303
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Green | |
| Wire Connection Method | Screw Clamp | |
| Voltage | 400V | |
| Length | 30.48mm | |
| Standards/Approvals | UL Recognised EN 61984, RoHS | |
| Width | 19.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Green | ||
Wire Connection Method Screw Clamp | ||
Voltage 400V | ||
Length 30.48mm | ||
Standards/Approvals UL Recognised EN 61984, RoHS | ||
Width 19.3mm | ||
- COO (Country of Origin):
- IT
RS PRO Pluggable Terminal Blocks – 22-14 AWG, 6 Pole
The efficient plug-in system of these RS PRO pluggable terminal blocks dramatically reduces the time required for wiring tasks. Whether you're working on large-scale projects or intricate circuitry, the quick and secure connections provided by the plug-in terminal blocks boost productivity.
Why Would You Choose These Terminal Blocks
The RS PRO pluggable terminal blocks are constructed from a PA 66 premium material with a UL94V0 flammable rating, ensuring excellent performance even in harsh operating conditions. Whether it's control panels, machinery, lighting installations, or any other electrical application, the pluggable terminal blocks provide a versatile and reliable solution for a wide range of projects.
Features and Benefits
Applications
관련된 링크들
- RS PRO Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row