Phoenix Contact SPTA-THR Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1071186
- RS 제품 번호:
- 228-7021
- 제조사 부품 번호:
- 1071186
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 228-7021
- 제조사 부품 번호:
- 1071186
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 11.6mm | |
| Series | SPTA-THR | |
| Width | 35.08mm | |
| Standards/Approvals | No | |
| Depth | 15.07mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 11.6mm | ||
Series SPTA-THR | ||
Width 35.08mm | ||
Standards/Approvals No | ||
Depth 15.07mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.
Ambient temperature (operation) -40 °C to 105 °C
Insulating material LCP GF
Rated voltage (III/2) 160 V
관련된 링크들
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1071180
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1071179
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1071185
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1071187
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1071188
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1071183
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1071190
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1071181