Phoenix Contact SPTA-THR Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1071185
- RS 제품 번호:
- 228-7020
- 제조사 부품 번호:
- 1071185
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
725개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 145 units)*
₩1,321,820.00
제조사가 재고 비축중
- 2027년 6월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 145 - 580 | ₩9,116.00 | ₩1,321,878.00 | - |
| 725 + | ₩8,204.00 | ₩1,189,668.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-7020
- 제조사 부품 번호:
- 1071185
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Series | SPTA-THR | |
| Length | 11.6mm | |
| Depth | 15.07mm | |
| Width | 31.27mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Series SPTA-THR | ||
Length 11.6mm | ||
Depth 15.07mm | ||
Width 31.27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.
Ambient temperature (operation) -40 °C to 105 °C
Insulating material LCP GF
Rated voltage (III/2) 160 V
관련된 링크들
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1071180
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1071179
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1071187
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1071188
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1071183
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1071186
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1071190
- Phoenix Contact SPTA-THR Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1071181