WAGO 250 Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row, 250-224

Subtotal (1 Box of 10 units)*

₩139,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩139,340.00₩13,934.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-882
제조사 부품 번호:
250-224
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

24

Product Type

PCB Connector

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Voltage

25V

Standards/Approvals

No

Width

85.5mm

Series

250

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for effortless connectivity and reliability in electrical applications. Featuring a push button mechanism, it simplifies the process of terminating both solid and fine stranded conductors. The innovative push in CAGE CLAMP technology guarantees secure connections while accommodating various conductor sizes. Built for efficiency, the terminal block promotes a 45° conductor entry angle, facilitating space saving wiring in compact configurations.

Durable construction ensures longevity even in high temperature environments

User friendly push button actuation simplifies termination enhancing workflow

Meets strict international approval standards for safety and reliability

Wide compatibility supports various conductor types and sizes

Clear markings facilitate easy identification and usage in complex installations

관련된 링크들