WAGO 250 Series PCB Terminal Block, 24-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 Box of 12 units)*

₩681,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩681,800.00₩56,816.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-269
Distrelec 제품 번호:
304-29-967
제조사 부품 번호:
250-712
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Terminal Block

Number of Contacts

24

Pitch

5mm

Number of Rows

2

Current

10A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Colour

Agate Grey

Voltage

32V

Series

250

Standards/Approvals

No

Depth

21.7mm

Width

61.2mm

COO (Country of Origin):
CH
The Wago Double deck PCB terminal block combines space efficiency with advanced push-button technology, designed specifically to accommodate up to 24 poles. This innovative terminal block facilitates the push-in termination of both solid and fine-stranded conductors, making it a versatile choice for various applications. With a 5 mm pin spacing, it ensures seamless integration into your PCB layout while providing easy and reliable connections.

Meets stringent international standards for compliance and safety

Versatile enough for various conductor types and sizes

Robust construction ensures reliability in harsh environmental conditions

24 pole configuration supports extensive connectivity needs

관련된 링크들