WAGO 741 Series PCB Connector, 6-Contact, 7.5 mm Pitch, 1 Row, 741-306
- RS 제품 번호:
- 224-747
- 제조사 부품 번호:
- 741-306
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩899,600.00
일시적 품절
- 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩899,600.00 | ₩35,984.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-747
- 제조사 부품 번호:
- 741-306
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Width | 44mm | |
| Series | 741 | |
| Depth | 12.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Standards/Approvals No | ||
Width 44mm | ||
Series 741 | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless integration into various electrical applications, offering robust connections and reliability. This innovative solution features CAGE CLAMP technology, which allows for effortless push button wiring, ensuring a user friendly experience. With a total of six poles and a compact design, it optimises space on circuit boards while maintaining high performance standards. The terminal block caters to a wide range of conductor sizes, from solid to fine stranded types, enhancing versatility in installations.
Compact dimensions ensure efficient use of space on PCBs
High quality polyamide insulation offers superior durability
Robust construction adheres to stringent environmental standards
Integrated test slots enhance troubleshooting capabilities
Available in multiple versions to suit different project needs
Compatible with a range of optional accessories for customisation
관련된 링크들
- WAGO 741 Series PCB Connector, 7-Contact, 7.5 mm Pitch, 1 Row, 741-327
- WAGO 741 Series PCB Connector, 7-Contact, 7.5 mm Pitch, 1 Row, 741-307
- WAGO 741 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 741-407
- WAGO 741 Series PCB Connector, 7-Contact, 10 mm Pitch, 1 Row, 741-507
- WAGO 741 Series PCB Connector, 7-Contact, 5 mm Pitch, 1 Row, 741-107
- WAGO 741 Series PCB Connector, 9-Contact, 7.62 mm Pitch, 1 Row, 741-409
- WAGO 741 Series PCB Connector, 10-Contact, 7.62 mm Pitch, 1 Row, 741-430
- WAGO 741 Series PCB Connector, 2-Contact, 7.5 mm Pitch, 1 Row, 741-302