WAGO 741 Series PCB Connector, 7-Contact, 10 mm Pitch, 1 Row, 741-507

Subtotal (1 Box of 15 units)*

₩1,066,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,066,380.00₩71,092.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-318
제조사 부품 번호:
741-507
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

10mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Series

741

Width

66.5mm

Depth

12.8mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for efficient, push button wiring while ensuring a secure and reliable electrical connection. Featuring a robust 7 pole configuration and CAGE CLAMP technology, it offers a versatile solution for your PCB connectivity needs. The product is crafted from high quality materials, ensuring durability and compliance with stringent safety standards. It operates within a wide temperature range, making it suitable for various industrial applications.

Quick and easy push button wiring for hassle free setup

Test slot integrated for convenient electrical testing

Constructed from high grade polyamide for improved durability

Designed to accommodate varying connector sizes and types

Optimised for a broad temperature range ensuring reliability

Lightweight design streamlines PCB configurations and installations

관련된 링크들