WAGO 741 Series PCB Connector, 3-Contact, 10 mm Pitch, 1 Row, 741-523
- RS 제품 번호:
- 222-321
- 제조사 부품 번호:
- 741-523
- 제조업체:
- WAGO
Subtotal (1 Box of 30 units)*
₩533,960.00
일시적 품절
- 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩533,960.00 | ₩17,798.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-321
- 제조사 부품 번호:
- 741-523
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Width | 34.4mm | |
| Series | 741 | |
| Depth | 12.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 63V | ||
Standards/Approvals No | ||
Width 34.4mm | ||
Series 741 | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a seamless solution for efficient electrical connections. Designed with user friendly push button technology, it simplifies the wiring process, enhancing operational efficiency. The three pole configuration with CAGE CLAMP technology ensures secure connections, allowing for flexible conductor options from solid to fine stranded. With a robust construction using polyamide material, it guarantees durability and robustness in varied environments.
Compact design helps save valuable space on your PCB
Durable polyamide housing withstands various environmental conditions
Multiple approved standards ensure versatile application compliance
Clamping units ensure secure connection across diverse conductor types
Integrated mounting flanges promote stability during installation
Supports a broad temperature range for varied operational environments
관련된 링크들
- WAGO 741 Series PCB Connector, 8-Contact, 10 mm Pitch, 1 Row, 741-528
- WAGO 741 Series PCB Connector, 6-Contact, 5 mm Pitch, 1 Row, 741-136
- WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 3 Row, 741-116
- WAGO 741 Series PCB Connector, 3-Contact, 10 mm Pitch, 3 Row, 741-503
- WAGO 741 Series PCB Connector, 7-Contact, 10 mm Pitch, 1 Row, 741-507
- WAGO 741 Series PCB Connector, 4-Contact, 10 mm Pitch, 1 Row, 741-504
- WAGO 741 Series PCB Connector, 10-Contact, 5 mm Pitch, 3 Row, 741-110
- WAGO 741 Series PCB Connector, 7-Contact, 5 mm Pitch, 1 Row, 741-107