WAGO 741 Series PCB Connector, 8-Contact, 5 mm Pitch, 1 Row, 741-138
- RS 제품 번호:
- 222-273
- 제조사 부품 번호:
- 741-138
- 제조업체:
- WAGO
Subtotal (1 Box of 20 units)*
₩1,147,000.00
일시적 품절
- 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,147,000.00 | ₩57,350.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-273
- 제조사 부품 번호:
- 741-138
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 741 | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Width | 49.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Series 741 | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Width 49.4mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless integration into a wide range of electronic applications. Featuring an 8 pole configuration, it allows for efficient push button wiring while providing robust clamping with CAGE CLAMP technology. The terminal block supports a variety of conductor sizes, making it versatile for numerous wiring scenarios. Its thoughtful design, including integrated test slots for easy diagnostics, ensures reliability and convenience during operation. With mechanical stability provided by mounting flanges, this product facilitates a secure installation on PCBs.
Constructed with a flammability class of V0 ensuring safety in critical environments
Allows for different conductor types enhancing compatibility with various wiring needs
Compact dimensions providing an efficient use of space on PCBs
Compliant with RoHS reflecting its eco friendly design
Offers a modular approach with optional accessories for complete adaptability
관련된 링크들
- WAGO 741 Series PCB Connector, 12-Contact, 5 mm Pitch, 1 Row, 741-142
- WAGO 741 Series PCB Connector, 5-Contact, 5 mm Pitch, 1 Row, 741-135
- WAGO 741 Series PCB Connector, 6-Contact, 5 mm Pitch, 1 Row, 741-136
- WAGO 741 Series PCB Connector, 2-Contact, 5 mm Pitch, 3 Row, 741-102
- WAGO 741 Series PCB Connector, 10-Contact, 5 mm Pitch, 1 Row, 741-140
- WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 1 Row, 741-146
- WAGO 741 Series PCB Connector, 3-Contact, 10 mm Pitch, 1 Row, 741-523
- WAGO 741 Series PCB Connector, 4-Contact, 5 mm Pitch, 3 Row, 741-104