WAGO 250 Series PCB Connector, 16-Contact, 3.5 mm Pitch, 1 Row, 250-216

Subtotal (1 Box of 20 units)*

₩611,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩611,480.00₩30,574.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-592
제조사 부품 번호:
250-216
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

16

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Voltage

25V

Width

57.5mm

Standards/Approvals

No

Depth

12mm

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block designed for seamless electrical connections is an essential component for modern circuit designs. This state of the art product boasts a compact architecture that facilitates push button terminations, optimising space within your assemblies. With its robust CAGE CLAMP technology, it securely connects conductors with ease, supporting both solid and fine stranded wires. The user friendly design allows for efficient wiring, while the grey colour provides a sleek and professional appearance.

Rated for high voltage applications enhancing safety and reliability in critical systems

Provides compatibility with custom colour combinations and other configurations

Supports easy removal of fine stranded conductors via integrated push buttons

관련된 링크들