WAGO 233 Series PCB Terminal Block, 16-Contact, 2.5 mm Pitch, 1 Row, 233-216

일시적 품절
RS 제품 번호:
891-9886
제조사 부품 번호:
233-216
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

16

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

160V

Length

19.5mm

Series

233

Standards/Approvals

No

Width

42.3mm

Depth

13.9mm

COO (Country of Origin):
CH

WAGO PCB Terminal Block, Through Hole Mounting, 1 Row - 233-216


This PCB terminal block by WAGO features a current rating of 6A and is made of high-quality polyamide material. With a pitch of 2.5mm, voltage rating of 160V, and through-hole mounting type, this terminal block is designed for reliability and efficiency in electronic applications.

Features & Benefits


• Ensures reliable power supply for connected components

• Polyamide provides durability and resistance to heat

• 16 contacts allows for multiple connections in a compact space

• Through hole mounting facilitates secure installation on PCBs

• Voltage rating 160V ensures safe operation in various voltage conditions

• Pitch of 2.5mm enables precise and efficient PCB layout.

Applications


• Ideal for use in electronic circuit boards

• Suitable for automation, electrical, and mechanical industries

• Can be used for projects requiring a high-quality and reliable terminal block solution

Can it support multiple connections?


Yes, it features 16 contacts for versatile connectivity options.

Will it provide a secure mounting option?


It is designed with a through-hole mounting type for stability.

Is it suitable for high voltage applications?


With a voltage rating of 160V, it ensures safe operation in various voltage conditions.

관련된 링크들