WAGO 250 Series PCB Connector, 4-Contact, 2.5 mm Pitch, 3 Row, 250-304
- RS 제품 번호:
- 221-404
- 제조사 부품 번호:
- 250-304
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩167,640.00
일시적 품절
- 2026년 10월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩167,640.00 | ₩1,676.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-404
- 제조사 부품 번호:
- 250-304
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Number of Rows | 3 | |
| Current | 4A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 100V | |
| Depth | 12mm | |
| Series | 250 | |
| Width | 11.5mm | |
| Standards/Approvals | CSA C22.2 No. 158, IEC/EN 60664-1, UL 1059 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Number of Rows 3 | ||
Current 4A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 100V | ||
Depth 12mm | ||
Series 250 | ||
Width 11.5mm | ||
Standards/Approvals CSA C22.2 No. 158, IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block features push in technology for quick and efficient installations. Designed with a 4 pole arrangement, it ensures reliable connections for solid and fine stranded conductors alike. The innovative push button actuation simplifies the termination process, allowing for faster and more ergonomic handling, while its angled entry facilitates space saving wiring.
Compact design enhances space efficiency on printed circuit boards
Flexible wire entry angle aids in clutter free installation
Custom colour options cater to specific project aesthetic needs
Available with variants for enhanced versatility in applications
Robust construction ensures durability in varied environmental conditions
Conforms with international safety standards for peace of mind
관련된 링크들
- WAGO 735 Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row, 735-304
- WAGO 741 Series PCB Connector, 4-Contact, 7.5 mm Pitch, 1 Row, 741-304
- WAGO 250 Series PCB Connector, 9-Contact, 5 mm Pitch, 1 Row, 250-509
- WAGO 231 Series PCB Terminal, 4-Contact, 5.08 mm Pitch, 1 Row, 231-304/026-000
- WAGO 250 Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 250-205
- WAGO 250 Series PCB Connector, 19-Contact, 3.5 mm Pitch, 1 Row, 250-119
- WAGO 250 Series PCB Connector, 18-Contact, 3.5 mm Pitch, 1 Row, 250-218
- WAGO 250 Series PCB Connector, 10-Contact, 2.5 mm Pitch, 1 Row, 250-310