WAGO 250 Series PCB Connector, 3-Contact, 2.54 mm Pitch, 1 Row, 250-1403

Subtotal (1 Box of 130 units)*

₩176,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩176,060.00₩1,354.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-360
Distrelec 제품 번호:
304-37-636
제조사 부품 번호:
250-1403
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

2.54mm

Number of Rows

1

Current

4A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Voltage

160V

Standards/Approvals

No

Series

250

Width

9.12mm

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for efficient and reliable connectivity solutions in compact spaces. With its push in termination technology, this product simplifies the wiring process for solid conductors, while push buttons facilitate the termination and removal of fine stranded wires. Designed with a 45° conductor entry angle, it ensures ease of access and optimal space utilisation on printed circuit boards. The robust grey housing provides durability whilst the CAGE CLAMP feature guarantees secure connections.

Compact design with an innovative push button mechanism

Easy wiring thanks to the angled conductor entry that saves space

Custom colour combinations available to enhance project aesthetics

Direct marking options facilitate easy identification

Compliance with RoHS standards guarantees environmentally friendly use

관련된 링크들