Molex Cage Assembly iPass+ zHD Cage Assembly Pin 1 Port, 172604-2100
- RS 제품 번호:
- 683-839
- 제조사 부품 번호:
- 172604-2100
- 제조업체:
- Molex
Subtotal (1 tray of 50 units)*
₩472,800.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s) | Per Tray | 한팩당* |
|---|---|---|
| 1 + | ₩472,800.00 | ₩9,456.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 683-839
- 제조사 부품 번호:
- 172604-2100
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Termination Type | Pin | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Form Factor | iPass+ zHD | |
| Number of Ports | 1 | |
| Orientation | Horizontal | |
| Contact Material | Stainless Steel | |
| Contact Plating | Gold, Matte Tin | |
| Housing Material | Copper Alloy | |
| Series | 172604 | |
| Standards/Approvals | IPC 1752A Class C & D, CHINA RoHS, UL Certification: E29179, RoHS, REACH, IEC-62474 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Termination Type Pin | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Form Factor iPass+ zHD | ||
Number of Ports 1 | ||
Orientation Horizontal | ||
Contact Material Stainless Steel | ||
Contact Plating Gold, Matte Tin | ||
Housing Material Copper Alloy | ||
Series 172604 | ||
Standards/Approvals IPC 1752A Class C & D, CHINA RoHS, UL Certification: E29179, RoHS, REACH, IEC-62474 | ||
- COO (Country of Origin):
- CN
The Molex T-Path Cage is expertly engineered for optimal performance in 100-Gbps connector solutions. Designed specifically for heat sink applications, this 1-by-1 cage assembly features robust spring fingers and an open top design. It ensures efficient thermal management while maintaining a compact footprint, making it ideal for high-speed data applications. Compliant with multiple industry standards, the cage offers a reliable connection with easy integration into your module-to-board configurations. Crafted from durable stainless steel, it embodies a commitment to quality and reliability, providing peace of mind for critical electronic assemblies.
Active product with a focus on high speed connectivity
Designed for module to board applications, ensuring compatibility and ease of use
Constructed with stainless steel, providing exceptional durability and longevity
Low halon design minimizes environmental impact while meeting compliance standards
Features an open top for efficient heat dissipation, enhancing thermal performance
Spring fingers offer reliable contact for stable electrical connections
Compliant with various regulatory standards, ensuring safety and environmentally friendly operations
Versatile in application, suitable for a range of electronic devices and systems
Compact 1x1 port configuration saves space while delivering optimal performance
관련된 링크들
- Molex Cage Assembly iPass+ zHD Cage Assembly Pin 4 Port, 172473-5004
- Molex Receptacles iPass+ zHD Pluggable Connector Female Through Hole 4 Port 144-Position, 76866-1213
- Molex Pluggable I/O Connector iPass+ zHD I/O Connector Female Pin 1 Port 42-Position, 171983-3042
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- Molex Cage SFP Cage Assembly Through Hole 1 Port, 74737-0004
- Molex iPass to iPass Cable Assembly 1 m
- Molex Cage Assembly ZSFP+ Assembly Through Hole 2 Port, 100113-0220
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position