Molex Cage Assembly iPass+ zHD Cage Assembly Pin 4 Port, 172473-5004
- RS 제품 번호:
- 683-838
- 제조사 부품 번호:
- 172473-5004
- 제조업체:
- Molex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 683-838
- 제조사 부품 번호:
- 172473-5004
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Form Factor | iPass+ zHD | |
| Termination Type | Pin | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Orientation | Right Angle | |
| Contact Material | Stainless Steel | |
| Contact Plating | Gold, Matte Tin | |
| Housing Material | Copper Alloy | |
| Series | 172473 | |
| Standards/Approvals | IPC 1752A Class C & D, REACH, IEC-62474, CHINA RoHS, UL Certification: E29179, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Form Factor iPass+ zHD | ||
Termination Type Pin | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Current 500mA | ||
Number of Ports 4 | ||
Orientation Right Angle | ||
Contact Material Stainless Steel | ||
Contact Plating Gold, Matte Tin | ||
Housing Material Copper Alloy | ||
Series 172473 | ||
Standards/Approvals IPC 1752A Class C & D, REACH, IEC-62474, CHINA RoHS, UL Certification: E29179, RoHS | ||
- COO (Country of Origin):
- CN
The Molex iPass+ zHD External Cage Assembly is engineered to provide a reliable and efficient wire-to-board connection with exceptional performance for high-speed applications. Its robust design features a right angle orientation and is specifically tailored for seamless integration with compatible modules. Crafted with premium stainless steel, this external cage assembly ensures durability and optimal conductivity, making it an ideal choice for modern electronic systems demanding precision and reliability. The product caters to a variety of applications, supporting up to four ports while maintaining compliance with stringent industry standards, ensuring it meets contemporary environmental and safety regulations.
Active status confirms ongoing reliability and performance
Constructed from stainless steel, providing durability and resistance to wear
Right angle orientation facilitates space saving designs in complex assemblies
Supports four ports, allowing for versatile application in a range of devices
Packaging type is tray, ensuring secure, organised storage and transport
Meets low halogen requirements, aligning with environmental compliance standards
Polarized design ensures correct mating and connection reliability
관련된 링크들
- Molex Cage Assembly iPass+ zHD Cage Assembly Pin 1 Port, 172604-2100
- Molex Receptacles iPass+ zHD Pluggable Connector Female Through Hole 4 Port 144-Position, 76866-1213
- Molex Pluggable I/O Connector iPass+ zHD I/O Connector Female Pin 1 Port 42-Position, 171983-3042
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- Molex Cage SFP Cage Assembly Through Hole 1 Port, 74737-0004
- Molex iPass to iPass Cable Assembly 1 m
- Molex Cage Assembly ZSFP+ Assembly Through Hole 2 Port, 100113-0220
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position