Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets

Subtotal (1 unit)*

₩5,340.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 342 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
884-1262
Distrelec 제품 번호:
302-15-496
제조사 부품 번호:
RXM040W
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Pluggable Function Module

For Use With

RXZ Series Relay Sockets, RPZ Series Relay Sockets

Standards/Approvals

CSA, RoHS, UL

COO (Country of Origin):
CN

Schneider Electric Pluggable Function Module, 6 to 250V DC Rated Voltage, 1.154x1.283x3.082cm - RXM040W


This protection module supports operational voltages from 6 to 250V DC, ensuring versatility and compatibility with various relay sockets. Its lightweight design of 0.003kg simplifies installation while maintaining high performance.

Features & Benefits


• Compatible with RPZ and RXZ relay sockets

• Green Premium certification for environmental compliance

• Enhances protection for RPM and RXM relays

• Lightweight for easy installation

Applications


• Used with RPZ and RXZ series relay sockets

• Ideal for electrical and mechanical industries

• Essential in automation equipment configurations

Will it ensure compliance with environmental standards?


Yes, it has Green Premium certification.

How can I install this accessory?


Its lightweight design allows for easy integration.

Can it improve the lifespan of the relays?


Yes, it provides protection that can enhance relay durability.

관련된 링크들