Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets

Subtotal (1 unit)*

₩5,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
884-1391
Distrelec 제품 번호:
302-15-493
제조사 부품 번호:
RXM021BN
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Pluggable Function Module

For Use With

RXZ Series Relay Sockets, RPZ Series Relay Sockets

Standards/Approvals

UL, CSA, RoHS

COO (Country of Origin):
CN

Schneider Electric RXM021BN


This Harmony RXG varistor has a rated voltage of 24V to 60V AC/DC. It has a light weight and it is compatible with socket RPZ with 1 and 2 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ and RXZ ranges. 0 0 0 0 0 0 0 0 0 0 0

Supports and Accessories for RXM series relays


A range of supports and accessories are available for the RXM series relays.

Code 8841339 : Module + Diode

Code 8841332 : Only module

관련된 링크들