Timeguard 24 Hour/7 day Compact Plug in Electronic Timeswitch Digital Plug In Timer
- RS 제품 번호:
- 821-5049
- 제조사 부품 번호:
- TG77
- 제조업체:
- Timeguard
Subtotal (1 unit)*
₩58,360.00
재고있음
- 56 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 38 개 단위 배송
- 추가로 2026년 12월 03일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 821-5049
- 제조사 부품 번호:
- TG77
- 제조업체:
- Timeguard
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Timeguard | |
| Product Type | Plug In Timer | |
| Digital/Analogue | Digital | |
| Operating Voltage | 230V ac | |
| Series | 24 Hour/7 day Compact Plug in Electronic Timeswitch | |
| Socket Type | BS1363 | |
| Depth | 69mm | |
| Height | 74mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Timeguard | ||
Product Type Plug In Timer | ||
Digital/Analogue Digital | ||
Operating Voltage 230V ac | ||
Series 24 Hour/7 day Compact Plug in Electronic Timeswitch | ||
Socket Type BS1363 | ||
Depth 69mm | ||
Height 74mm | ||
- COO (Country of Origin):
- CN
Theben Time Switch
The Theben Timeguard TG77 series is a 3-Pin, BS 1363 plug-in, compact, multi-functional electronic digital timer with single pole double throw (SPDT) output contact configuration. A total of 20 on/off switching programmes selectable over individual days and various combinations of days. It is rated with 230VAC operating voltage. The unit has the advanced feature of random delay to both the start and finish of all programmes. Also, it has a manually initiated countdown period of up to 24 hours during the output is on. This switch is responsible for plug-in digital control for 13A (3kW) appliances and filament lamps up to 400W.
Features and Benefits
Manual override until the next programme change
Permanent on or off facility
Large display
Battery life is 150 hours
On/off programmes can be suspended from operation
Optional random delay to both the start and finish of all programmes
Output on indicator light
Shortest switching time of 1 minute
Programme review
Repeats programmes week after week continuously