RS PRO Digital Plug In Timer

Subtotal (1 unit)*

₩27,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 117 개 단위 배송 준비 완료
  • 추가로 2026년 12월 30일 부터 20 개 단위 배송
  • 추가로 2027년 2월 03일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-5372
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Plug In Timer

Digital/Analogue

Digital

Operating Voltage

230V ac

Socket Type

Type F

Frequency

50Hz

COO (Country of Origin):
CN

RS PRO Timer Switch


You can switch your household appliances on and off at pre-set times using this RS PRO timer switch. It's typically found it in both domestic and commercial environments such as utility rooms, home offices and retail units.

This product has a Type C European adaptor, so it can be used in countries such as Italy and Spain. You'll be able to take your pick from a 12- or 24-hour clock, dependant on your personal preference. It's easy to amend the clock to standard and summer time using the buttons on the front panel.

The timer switch has ten settings including a random mode, which allows you to turn your indoor lights on and off at assorted times while on holiday. There's also a manual override feature for those moments you want to break from your regular routine. This handy gadget works with washing machines, tumble dryers and heating systems.

Features and Benefits


• Supports 12- and 24-hour readings

• Switches between standard time and summer time (DST)

• Up to 10 programmes of on and off settings per day

The RS PRO timer switch comes with a Type C European adaptor, so it can be used in countries such as Italy and Spain. You'll be able to take your pick from a 12- or 24-hour clock, dependent on your personal preference. It's easy to amend the clock to standard and summer time using the buttons on the front panel. The timer switch has ten settings including a random mode, which allows you to turn your indoor lights on and off at assorted times while on holiday. There's also a manual override feature for those moments you want to break from your regular routine. This handy gadget works with washing machines, tumble dryers and heating systems.

Supports 12- and 24-hour readings

Switches between standard time and summer time (DST)

Up to 10 programmes of on and off settings per day

Plug/Socket Type: Schuko / F

관련된 링크들