Subtotal (1 unit)*
₩25,020.00
재고있음
- 53 개 단위 배송 준비 완료
- 추가로 2026년 10월 01일 부터 5 개 단위 배송
- 추가로 2026년 11월 11일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-5371
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Plug In Timer | |
| Number of Programs | 20 | |
| Digital/Analogue | Digital | |
| Operating Voltage | 230V | |
| Series | RS PRO | |
| Socket Type | Type F - German Schuko | |
| Frequency | 50Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Plug In Timer | ||
Number of Programs 20 | ||
Digital/Analogue Digital | ||
Operating Voltage 230V | ||
Series RS PRO | ||
Socket Type Type F - German Schuko | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- CN
RS PRO Timer Switch
Allow your electrical devices to switch on and off at certain times using this RS PRO timer switch. You'll find this energy-saving device in both residential and industrial settings from home offices to retail units and garage forecourts.
The timer switch has an LCD display screen, so you can clearly see when your device is next scheduled to power up.
For convenience, you can select either a 12- or 24-hour clock. It's easy to switch between standard and summertime modes using the buttons mounted on the front panel. There's also a handy manual override feature for those moments you need to break from the routine whether it's to switch on the air-conditioning during a hotter day, run the washing machine after a messy football match or turn on the patio lights in dark, rainy weather.
Features and Benefits
• Supports 12- and 24-hour readings
• Switches between standard time and summer time (DST)
• Up to 10 programmes of on and off settings per day
• Time settings include hours, minutes and days
The RS PRO timer switch comes with a Type C European adapter for use in countries such as Germany and France. It has an LCD display screen, so you can clearly see when your device is next scheduled to power up. For convenience, you can select either a 12- or 24-hour clock. It's easy to switch between standard and summertime modes using the buttons mounted on the front panel. There's also a handy manual override feature for those moments you need to break from the routine whether it's to switch on the air-conditioning during a hotter day, run the washing machine after a messy football match or turn on the patio lights in dark, rainy weather.
Supports 12- and 24-hour readings
Switches between standard time and summer time (DST)
Up to 10 programmes of on and off settings per day
Time settings include hours, minutes and days
관련된 링크들
- RS PRO Digital Plug In Timer
- Timeguard Digital Plug In Timer
- brennenstuhl 150 Digital Plug In Timer
- Ansmann 1260 Digital Plug In Timer
- Timeguard 24 Hour/7 day Compact Plug in Electronic Timeswitch Digital Plug In Timer
- Theben Analogue Plug In Timer
- RS PRO White Digital Timer
- Theben 2608 Analogue Plug In Timer