RS PRO Digital Plug In Timer

대량 구매 할인 받기

5개 더 담고 ₩36,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩41,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 342 개 단위 배송 준비 완료
  • 추가로 2027년 2월 17일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩41,740.00-
5 +₩34,360.00₩36,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-5369
Distrelec 제품 번호:
303-94-908
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Plug In Timer

Digital/Analogue

Digital

Operating Voltage

230V ac

Socket Type

BS1363

Frequency

50Hz

COO (Country of Origin):
CN

RS PRO Plug In Timer Switch Socket, 2.3" LCD


This high quality plug in timer from RS PRO is a robust and energy efficient solution for electrical household appliances, allowing you to turn devices on or off automatically to save energy and money on utility bills. The timer features a 12 or 24 hour system with up to 10 programmable on & off settings per day and features a built-in battery to operate the clock. The settings of the timer include hour, minute and day allowing you to pint point when to activate the plug regardless. The timer features a clear 2.3" LCD display screen with labelled buttons ensuring a highly user friendly experience. This plug in timer from RS PRO also features a random setting which is an excellent security measure that turns your lights on and off at random intervals, ideal for when you're on vacation.

Features and benefits


  • Alternative 12 /24 hour system

  • Easily switch between standard time and summer time (DST)

  • Up to 10 programmes of on & off setting per day

  • Time setting includes hour, minute and day

  • Manual override feature to set the timer switch to always on or off

  • Random setting to have your lights to go on and off at random times during vacation

  • Clear LCD display screen with user friendly interface

  • Helps to reduce cost of utility bills

  • Energy efficient

  • Application


    Plug in electrical timers are a type of device that allows you to automatically turn appliances on or off at specific times, helping to reduce utility bills whilst being highly energy efficient. Plug in timers are can feature a wide range of features including LCD display screens, random functions for security measures, various socket types, 12 or 24 hour systems and more. Plug in timers are ideal for security purposes or general use in the home and are used for operating a wide range of appliances including:

  • TV's

  • Lighting

  • Consoles

  • Heating

  • FAQs


    What plug type is this compatible with?


    This plug in digital timer is compatible with Type G (3 Pin) plugs.

    How does the random function work?


    The random function on this plug in timer will turn your appliances on or off at random intervals without a time being set. This is perfect for when you are out of your home for a long period of time and want it to appear like someone is in.

    Does this feature a backup battery in case of a power cut?


    Yes, this plug in timer features a rechargeable built-in battery that will continue to operate in the event of a power cut for a period of time.

    Plug/Socket Type: UK / G

    관련된 링크들