Volkel M6 x 1 Plug Thread Plug Gauge, 1 mm Pitch Diameter
- RS 제품 번호:
- 177-0526
- 제조사 부품 번호:
- 16019
- 제조업체:
- Volkel
Subtotal (1 unit)*
₩114,420.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩114,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Calibration Options:
개당
₩183,980.00
- RS 제품 번호:
- 177-0526
- 제조사 부품 번호:
- 16019
- 제조업체:
- Volkel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Volkel | |
| Product Type | Plug Gauge | |
| Plug/Ring | Plug | |
| Gauge Type | Plug Thread | |
| Thread Size | M6 x 1 | |
| Pitch Diameter | 1mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Double Ended | |
| Gauge Tolerance | 6h | |
| Tapered/Straight | Tapered | |
| Standards/Approvals | DIN ISO 1502 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Volkel | ||
Product Type Plug Gauge | ||
Plug/Ring Plug | ||
Gauge Type Plug Thread | ||
Thread Size M6 x 1 | ||
Pitch Diameter 1mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Double Ended | ||
Gauge Tolerance 6h | ||
Tapered/Straight Tapered | ||
Standards/Approvals DIN ISO 1502 | ||
제외
- COO (Country of Origin):
- DE
Volkel Go No-Go Plug Gauge
The Volkel Go No-Go plug gauge M6x1 is a combination of GO and NO-GO plug gauge. The scrap side of this thread plug gauge is marked with a red ring. It is calibrated at a measurement laboratory using IAC thread scanners. This gauge must screw into the part by hand more than two threads. If unable to do so, the thread does not meet the requested standards. This is calibrated at the measurement laboratory using IAC thread scanners. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6H tolerance
• High durability and reliability
• Compact in size and rugged
• Easy to use
• Accurate
• Double ended gauge
Certifications
• ISO1502
• DIN13/DIN2240
Certifications
• ISO1502
• DIN13/DIN2240
관련된 링크들
- Volkel M6 x 1 Plug Thread Plug Gauge, 1 mm Pitch Diameter
- Volkel Plug Thread Plug Gauge Set, 1.75 mm Pitch Diameter
- Volkel M10 x 1.5 Plug Thread Plug Gauge, 1.5 mm Pitch Diameter
- Volkel M12 x 1.75 Plug Thread Plug Gauge, 1.75 mm Pitch Diameter
- Volkel M8 x 1.25 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- Volkel M16 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M14 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M20 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter