Subtotal (1 unit)*
₩354,340.00
재고있음
- 47 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 33 개 단위 배송
- 추가로 2026년 11월 19일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩354,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-8472
- 제조사 부품 번호:
- 00 20 01 V15
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Set Contents | Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Set Contents Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
KNIPEX 00 20 01 V15 Set of pliers in a foam tray 4 parts
00 20 01 V15 Set of pliers In a foam tray for workbenches and tool trolleys. Clearly organised storage of tools. Precisely-sized recesses for holding the pliers. Foam tray dimensions (W x H x D): 335 x 165 x 33 mm. Material: two colour, closed pore foam. four pliers in a foam tray. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. Content: 1 x 03 02 180 KNIPEX Combination Pliers (180 mm), 1 x 87 01 250 Knipex Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 26 12 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 74 02 180 KNIPEX High Leverage Diagonal Cutter (180 mm),
Features and Benefits
Four Pliers In A Foam Tray
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
In A Foam Tray For Workbenches And Tool Trolleys
Clearly Organised Storage Of Tools
Precisely-Sized Recesses For Holding The Pliers
Foam Tray Dimensions (W X H X D): 335 X 165 X 33 Mm
Material: Two Colour, Closed Pore Foam
Clearly Organised Storage Of Tools
Precisely-Sized Recesses For Holding The Pliers
Foam Tray Dimensions (W X H X D): 335 X 165 X 33 Mm
Material: Two Colour, Closed Pore Foam