Knipex 4-Piece Plier Set

Subtotal (1 unit)*

₩242,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩242,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-8473
제조사 부품 번호:
00 20 01 V16
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Plier Set

Number of Pieces

4

Standards/Approvals

REACH

Set Contents

Cutters, Long Nose Pliers, Round Nose Pliers

제외

COO (Country of Origin):
DE

KNIPEX 00 20 01 V16 Set of pliers in a foam tray 4 parts


00 20 01 V16 Set of pliers In a foam tray for workbenches and tool trolleys. Clearly organised storage of tools. Precisely-sized recesses for holding the pliers. Foam tray dimensions (W x H x D): 335 x 165 x 33 mm. Material: two colour, closed pore foam. four pliers in a foam tray. Content: 1 x 08 21 145 KNIPEX Needle-Nose Combination Pliers (145 mm), 1 x 74 01 180 KNIPEX High Leverage Diagonal Cutter (180 mm), 1 x 28 71 280 KNIPEX Long Reach Needle Nose Pliers with transverse profiles (280 mm), 1 x 28 81 280 KNIPEX Long Reach Needle Nose Pliers with transverse profiles (280 mm),

Features and Benefits


Four Pliers In A Foam Tray

Technical attributes


In A Foam Tray For Workbenches And Tool Trolleys
Clearly Organised Storage Of Tools
Precisely-Sized Recesses For Holding The Pliers
Foam Tray Dimensions (W X H X D): 335 X 165 X 33 Mm
Material: Two Colour, Closed Pore Foam

관련된 링크들