Festo Peripheral Bus CTEU-PB 30V

Subtotal (1 unit)*

₩762,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩762,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-198
제조사 부품 번호:
CTEU-PB-EX1C
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Peripheral Bus

Mount Type

Sub-Base

Interface Type

PROFIBUS-DP

Maximum Supply Voltage

30V

Number of I/Os

5

Maximum Operating Temperature

50°C

Length

91mm

Depth

50mm

Series

CTEU-PB

Standards/Approvals

CE marking, cULus listed (OL), RCM trademark

Width

40mm

COO (Country of Origin):
DE

Festo CTEU Series Peripheral Bus, PROFIBUS-DP Interface Type, 30V Maximum Supply Voltage - CTEU-PB-EX1C, Numeric Part Number:8107588


This peripheral bus provides field-level connectivity for distributed I/O networks using the PROFIBUS-DP interface. Designed for sub-base mounting, it enables communication between controllers and remote I/O modules in industrial automation installations. The unit is intended for environments requiring a compact, certified gateway for PROFIBUS networks.

Features and Benefits:


• Supports PROFIBUS-DP communication for deterministic data exchange
• Rated for maximum supply voltage 30 V, enhancing compatibility with control systems
• Operates up to a maximum temperature of 50°C for typical industrial ambient conditions
• Hosts five I/Os to manage multiple field signals simultaneously
• Sub-base mounting reduces panel space and simplifies installation
• Compliant with CE marking, cULus listed and RCM to meet regional standards

Applications


• Suitable for linking field sensors and actuators in factory automation
• Used with distributed I/O systems in process control installations
• Ideal for integration into PROFIBUS networks in electrical cabinets
• Can be used for machine control communication in mechanical systems

What mounting arrangement is required for integration?


The unit is designed for attachment to a sub-base, allowing it to be secured onto standard mounting rails or bases used in modular I/O assemblies.

How many local I/O points can be managed directly?


It provides five I/O connections, enabling simultaneous handling of multiple signals without additional expansion modules.

What approvals indicate suitability for international deployment?


Certification includes CE marking, cULus listing and RCM, indicating conformity with relevant European, North American and Australian/New Zealand regulatory requirements.

What physical footprint should be allowed for installation?


The module occupies a Compact envelope with a length of 91 mm, depth of 50mm and width of 40 mm, permitting dense placement in control enclosures.

관련된 링크들