Lovato Isolated RS485 Port PLC Expansion Module For Use With Modular Products, Digital Input Type
- RS 제품 번호:
- 905-3494
- 제조사 부품 번호:
- EXM1012
- 제조업체:
- Lovato
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 905-3494
- 제조사 부품 번호:
- EXM1012
- 제조업체:
- Lovato
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato | |
| Series | EXM | |
| Input Type | Digital | |
| Output Type | Digital | |
| For Use With | Modular Products | |
| Mounting Type | DIN Rail | |
| Application | Communication | |
| Dimensions | 35.8 x 90 x 63 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato | ||
Series EXM | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With Modular Products | ||
Mounting Type DIN Rail | ||
Application Communication | ||
Dimensions 35.8 x 90 x 63 mm | ||
제외
- COO (Country of Origin):
- IT
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector