Siemens SM 1222 Series Interface Unit for Use with S7-300 Series
- RS 제품 번호:
- 746-6725
- 제조사 부품 번호:
- 6ES7365-0BA01-0AA0
- 제조업체:
- Siemens
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 746-6725
- 제조사 부품 번호:
- 6ES7365-0BA01-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Interface Unit | |
| Accessory Type | Interface Unit | |
| Series | SM 1222 | |
| For Use With | S7-300 Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Interface Unit | ||
Accessory Type Interface Unit | ||
Series SM 1222 | ||
For Use With S7-300 Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SM 1222 Series Interface Unit, 125mm Width, 120mm Height - 6ES7365-0BA01-0AA0
This interface unit is designed for the SIMATIC range, specifically tailored for S7-300 Series applications. It connects extension racks without requiring a C bus, facilitating seamless communication and integration. The compact dimensions of 125 x 40 x 120 mm allow for efficient installation in various automation setups.
Features & Benefits
• Designed for integration with S7-300 Series automation systems
• Facilitates connection of extension racks using a straightforward interface
• Weighs approximately 580g for manageable installation
• Provides a single interface per CPU, enhancing system organisation
Applications
• Used to connect additional devices to S7-300 control systems
• Integrates effortlessly in modular automation setups
• Supports industrial automation requiring reliable data transfer
• Offers a suitable solution for organisations expanding their control systems
What is the input power requirement for proper operation?
The interface unit requires a backplane bus input of 5V DC, with a maximum current draw of 100mA to function effectively within the system.
How does this unit manage power loss during operation?
This unit typically experiences power loss of around 0.5W, ensuring efficient performance whilst reducing heat generation and energy consumption in automation environments.
Can it connect multiple devices simultaneously?
The interface unit supports the connection of one pair of devices per CPU, allowing straightforward integration without overloading the control system.
What considerations should be taken for installation?
When installing, ensure the surrounding space accommodates the units dimensions of 125 x 40 x 120 mm, and verify compatibility with the S7-300 Series specifications.
S7-300 Interface Modules
A range of different Interface Modules for S7-300 devices offering many different types of connection adaptations.
S7-300 Software, Accessory Modules and Accessories
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector