Siemens SM 331 Series Analogue Input Module for Use with S7-300 Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
746-6624
제조사 부품 번호:
6ES7331-7NF00-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Analogue Module

Product Type

Analogue Input Module

Series

SM 331

For Use With

S7-300 Series

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens PLC Expansion Module, 5V Input Voltage, 16 Bit Resolution - SIMATIC Series - 6ES7331-7NF00-0AB0


Use this Siemens analogue expansion module with your SIMATIC S7-300 PLC. The module interprets signals and presents values in a range defined by your devices' electrical specifications. As it has eight inputs, you can connect multiple devices simultaneously to expand your system's capabilities. Thanks to an extensive diagnostic and alarm system, this is a practical choice for use with analogue heat sensors. Modules like this one are commonly used in industrial automation processes, robotics applications and non-automatic weighing machines.

• Low weight of 272g makes it easy to handle

• Current rating of 130mA makes it an energy-efficient choice for your system

• Input voltage rating of 5V for use with low-voltage applications

• Isolation between channels and backplane bus makes it an Ideal choice for various applications

• Compact dimensions of 125 (W) x 40 (H) x 120mm (D) mean it's suitable for setups with limited space

How do I connect this module to a PLC?


This analogue expansion module features an expansion point which connects to a 40-pin connector, making for quick and straightforward installation.

관련된 링크들