Siemens SIMATIC S7-120 Series PLC Cable for Use with S7-1200

Subtotal (1 unit)*

₩191,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩191,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-5798
Distrelec 제품 번호:
301-24-488
제조사 부품 번호:
6ES7290-6AA30-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC Cable

Accessory Type

Extension Cable

Series

SIMATIC S7-120

For Use With

S7-1200

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN

Siemens PLC Cable - 6ES7290-6AA30-0XA0


This extension cable for S7-1200 is a high-traffic PLC cable designed for use with Siemens control systems. It provides a reliable connection between modules, ensuring seamless communication within your automation setup. With a length of 2.0 meters, this cable is the reliable solution for expanding the system's capabilities without compromising on performance.

Features & Benefits


• Two-row arrangement for SM 1200 modules, ensuring efficient signal transmission

• Durable construction for long-lasting performance in industrial environments

• Easy to install and integrate with existing equipment, saving time and effort

Applications


• Ideal for expanding the capabilities of Siemens S7-1200 control systems

• Designed for high-traffic applications where reliability is paramount

Can it be used with other Siemens PLC systems?


Yes, it is compatible with various Siemens control systems for seamless integration.

Will it work with older S7 series modules?


The cable is specifically designed for use with S7-1200 systems, ensuring optimal performance.

Is it suitable for outdoor installations?


The extension cable is built to withstand industrial environments, making it suitable for outdoor use as well.

관련된 링크들