Siemens SIM 1274 Series Simulator Module for Use with SIMATIC S7-1200 SIM 1274

Subtotal (1 unit)*

₩218,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩218,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-1797
제조사 부품 번호:
6ES7274-1XA30-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Simulator Module

Accessory Type

I/O Module

Series

SIM 1274

For Use With

SIMATIC S7-1200 SIM 1274

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Siemens SIM 1274 Series Simulator Module, 2 Potentiometer inputs - 6ES7274-1XA30-0XA0


This simulator module by Siemens, designed for use with SIMATIC S7-1200 PLC systems, is an essential I/O module for industrial automation processes. With 2 potentiometer inputs and compact dimensions, this module ensures precise control and monitoring capabilities.

Features & Benefits


• Equipped with 2 potentiometer inputs for accurate data acquisition

• Compatible with SIMATIC S7-1200 PLC systems, ensuring seamless integration

• Compact design with dimensions of 20mm width, 33mm height, and 14mm depth for easy installation

• Provides 2 AI analog inputs for versatile functionality in programmable logic controllers

Applications


• Ideal for integrating into Siemens PLC systems for enhanced control and monitoring

• Specifically designed for industrial automation processes requiring precise analogue data input

• Suitable for use in applications where potentiometer inputs are crucial for accurate readings

Can it be integrated with other Siemens PLC modules?


Yes, it is compatible with SIMATIC S7-1200 PLC systems for seamless integration.

Will it provide accurate analog data input for industrial automation processes?


Yes, the module offers 2 AI analog inputs for precise data acquisition in PLC systems.

Is it suitable for applications requiring potentiometer inputs?


It is specifically designed for such applications, ensuring accurate readings.

관련된 링크들