Siemens 6GK1908 Series Connector for Use with 6GK Series, ET 200 Series

Subtotal (1 Bag of 3 units)*

₩624,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩624,900.00₩208,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
614-0801
제조사 부품 번호:
6GK1908-0DC10-6AA3
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Connector

Accessory Type

Connector

Series

6GK1908

For Use With

6GK Series, ET 200 Series

Hazardous Area Certification

No

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Siemens Connector, For Use With SCALANCE X208PRO Ethernet Switch, Screwed Joint Locking Mechanism - 6GK Series - 6GK1908-0DC10-6AA3


Want rapid connectivity in your automation network? Simply install this 5-pole connector from Siemens. You can plug in a compatible M12 cable to transmit data at up to 100Mbit/s. Thanks to its integrated screw contacts, this component accepts PROFIBUS cables in addition to terminal equipment to give you broad functionality. B-coded units like this one are common in process control systems, where they're used to connect sensors, actuators and signalling devices.

Features & Benefits


• Comes with installation instructions for a quick and easy setup

• Maximum tightening torque of 0.6Nm means it's a breeze to install by hand

• Suitable for harsh work areas due to its broad operating temperature range between -40°C and +70°C

• Low weight of 37g keeps your system free of unnecessary strain

• Supplied in bags of three units, enabling you to make multiple connections

What's this connector's IP rating?


This hardy connector is IP67-rated, which means it's dust-tight and waterproof even when immersed up to a depth of 1m for half an hour.

관련된 링크들