Phoenix Contact PLC I/O Module

Subtotal (1 unit)*

₩221,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩221,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
366-4427
Distrelec 제품 번호:
303-17-022
제조사 부품 번호:
2760623
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PLC I/O Module

Standards/Approvals

UL, EAC, cUL, cULus

COO (Country of Origin):
DE

Phoenix Contact PLC I/O Module, 1A Nominal Current, D-SUB-9 Plug Connection - PSM PTK - 2760623


Looking for a nifty communication component to upgrade your programmable logic controller? Drive up your Tally of RS485 bus branches with three new connections courtesy of this PLC I/O module from Phoenix Contact. It's fitted with one 9-pin SUB strip and two 9-pin D-SUB socket strips so you can customise your setup to fit your specific needs.

I/O modules like this one act as the mediator in your PLC, helping ensure communication goes smoothly between processor and input/output devices. Use it to convert data into actionable commands and rely on it to detect processing errors. Plus, by running system reports, you GET all the data you need to make fully informed decisions. This unit's IP20-rated housing is touch-proof and ensures you don't GET a shock while handling it.

• Designed for simple assembly onto a DIN rail or panel

• V0 flammability-rated, so will stop burning in under 10 seconds

• Broad operating temperature range between -5°C and +60°C to suit demanding systems

• Compact 56 (W) x 89.6 (H) x 48mm (L) dimensions fit snugly in your panel

• Compatible with 26 to 16AWG cables for quick connection to your setup

관련된 링크들