Siemens 6ES7193 Series Terminal Element for Use with ET 200SP

Subtotal (1 pack of 5 units)*

₩251,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩50,384.00₩251,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-3536
제조사 부품 번호:
6ES7193-6EF00-1AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Terminal Element

Accessory Type

Terminal Element

Series

6ES7193

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens 6ES719 Series Terminal Element, E-Coding Element Accessory Type, For Use With ET 200SP - 6ES7193-6EF00-1AA0


This Terminal element is an E-coding accessory designed for use with ET 200SP modules in industrial automation systems. Supplied as a pack of five coding keys type F, it serves as a spare part for identification and configuration of specific ET 200SP module variants. The component is intended for incorporation into modular I/O assemblies where coded Terminal elements are required to ensure correct module recognition and slot assignment.

Features & Benefits


• Pack of 5 units enables Rapid replacement in multi-module setups
• Compatible with F‑DI, F‑DQ and F‑PM‑E module types for versatile use
• RoHS-compliant construction reduces hazardous substance content
• Designed as a spare part to minimise downtime during maintenance

**Applications**


• Suitable for replacing worn coding keys in ET 200SP racks
• Ideal for maintenance kits in automation service teams
• Used with F‑DI digital input modules for correct slot coding
• Used with F‑DQ digital output modules to prevent misconfiguration
• Can be used with F‑PM‑E power modules for accurate module detection

How many coding elements are included per pack?


Each packing unit contains five coding keys type F for straightforward stock management.

Which module types will accept these coding keys?


The keys are designed to be fitted to F‑DI, F‑DQ and F‑PM‑E module variants to provide the required slot coding.

Is the component intended as a spare rather than a primary supply item?


Yes, it is supplied as a spare part intended to replace or replenish coding elements within existing ET 200SP assemblies.

What environmental compliance does it meet?


The product is manufactured in accordance with RoHS requirements limiting certain hazardous substances.

관련된 링크들