Siemens 6ES7193 Series Bus Connector for Use with ET 200SP

Subtotal (1 unit)*

₩88,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 704 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩88,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-3649
Distrelec 제품 번호:
110-91-341
제조사 부품 번호:
6ES7193-6BP20-0DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Base Unit

Product Type

Bus Connector

Series

6ES7193

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

Supply Voltage

24V

COO (Country of Origin):
DE

Siemens Bus Connector, BU-Type A0 Base Unit, 26 to 14AWG - SIMATIC Series - 6ES7193-6BP20-0DA0


Need to link external electronic devices to your control system? Reach for this BUS connector from Siemens. It's designed for use with a PLC from the ET 200SP range and accepts sensor and actuator cables that transmit signals and processing data to the controller. This product is a BU-type A0 base unit that has a current carrying capacity of up to 10A, so it's suitable for high-power electrical systems. You can use it to connect devices in your telecommunications assembly or data centre. Simple push-in terminals let you swiftly connect wires without the hassle of using tools.

Features & Benefits


• 10 auxiliary contacts for versatility

• Hot-swapping of I/O modules means easy replacement during operation

• Enables the creation of new potentials for increased electrical isolation

What cable sizes can this connector accommodate?


You can connect the unit to conductors between 26 and 14AWG, so it's compatible with commonly used cabling.

Can I use this device in demanding settings?


Yes. Thanks to a wide operating temperature range of -30°C to +60°C, this is a safe option for use in challenging industrial settings.

관련된 링크들