Siemens AS-I Series Analyser for Use with Testing AS-Interface networks

Subtotal (1 unit)*

₩9,824,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,824,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-9997
제조사 부품 번호:
3RK19043AB01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Analyser

Product Type

Analyser

Series

AS-I

For Use With

Testing AS-Interface networks

IP Rating

IP20

Standards/Approvals

EAC

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

Siemens AS-I Series Analyser, 500V Supply Voltage, 70A Output Current Rating - 3RK19043AB01


This analyser is an AS-Interface diagnostics device designed to facilitate effective monitoring and evaluation within automation systems. Compact in design, it measures 150mm in width, 30mm in height, and 90mm in depth. The device operates within the specified supply voltage of 500V and is engineered to handle a maximum operational temperature of 55°C, making it suitable for diverse industrial environments. It supports V2.1 functionality for thorough assessments.

Features & Benefits


• Status indicators provide clear operational feedback for ease of use
• Connects via screw type terminals for reliable wiring integrity
• Message buffer capacity for up to 256000 frames enhances performance
• Compatible with multiple Windows operating systems for versatile application

Applications


• Used with AS Interface systems for real time diagnostics
• Employed for troubleshooting in automated industrial processes
• Ideal for high current measurement tasks requiring precision
• Utilised for performance monitoring in complex automation setups

What power supply specifications are needed for operation?


The analyser requires a supply voltage of 500V to function effectively, ensuring sufficient power for accurate diagnostics within AS-Interface systems.

How does the analyser indicate its operational status?


Operational status is displayed through a series of LEDs, a green light indicates power is on, a yellow light shows the RS232 Interface is active, and a dual green/red light signifies the device is in test mode.

What environmental conditions can the analyser withstand?


Designed for durability, it can operate within ambient temperatures ranging from 0°C to 55°C and can be stored at temperatures as low as -25°C to as high as 70°C.

Is the analyser easy to connect to a PC?


Yes, it features an RS232 Interface for straightforward PC connectivity, facilitating user-friendly data transfer and diagnostics management.

관련된 링크들