Siemens AS-I Series Addressing Unit for Use with AS-i Slave Modules

Subtotal (1 unit)*

₩1,737,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,737,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-1189
Distrelec 제품 번호:
125-50-222
제조사 부품 번호:
3RK1904-2AB02
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Addressing Unit

Accessory Type

AS-Interface Addressing Unit

Series

AS-I

For Use With

AS-i Slave Modules

IP Rating

IP20

Standards/Approvals

CSA, UL

Hazardous Area Certification

EAC

COO (Country of Origin):
DE

Siemens AS-I Adapter, Battery Operated, IP50 Rating - 3RK1904-2AB02


Be the master of your automated operations with this AS-I adapter from Siemens. It's used to manage sensors and actuators in an industrial setup. As it makes programming addresses of AS-i slave modules easy, it helps whip your output into shape. There's no need for a mains power supply as this unit runs on four AA batteries that last for up to 2,500 commands, so you can input instructions on the move. To save power and the irritation of flat batteries, it automatically shuts down after one minute of idling. A digital screen at the top of the unit clearly displays information to guide your inputs.

Features & Benefits


• IP50 rating means it's protected against dust, for safe use in contaminated settings

• Compact dimensions of 195 (H) x 84 (W) x 35mm (D) mean it's a space-efficient choice

• Easily compatible with AS-i slave modules

• Ergonomic settings wheel with hand grip allows you to easily cycle between options

• Operating temperature range between 0°C and +55°C suits use in harsh conditions

Can I use this device in humid environments?


Yes. This product functions in up to 75% relative humidity, so it's suitable for use in damp environments.

관련된 링크들